Omron 70177-1270 technical specifications.
| Package/Case | SOT-23-5 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.