Omron 70177-1271 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.