Omron 70177-1538 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 180uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.