Omron 70177-1589 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.