Omron 70177-1840 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Series | LinCMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.