Omron 70177-2044 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.