Omron 70177-2080 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | TC74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.