Omron 70177-2588 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 48mA |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.2ns |
| Quiescent Current | 10uA |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.