The Omron 70178-1008 is an 8-bit inverting transceiver with a high level output current of 24mA and a low level output current of 15mA. It is packaged in a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C. It is part of the 74ALS series.
Omron 70178-1008 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | 74ALS |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70178-1008 to view detailed technical specifications.
No datasheet is available for this part.