Omron 70178-1697 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70178-1697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.