The Omron 70178-1705 is a 74AHC series inverting buffer with a package quantity of 3000 units per reel. It features a high level output current of 8mA and a low level output current of 8mA. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The 74AHC series is compliant with various standards, including those for automotive and industrial use.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-25 |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 74AHC |
| RoHS | Not Compliant |