Omron 70260-1030 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 37uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 790uA |
| Output Current per Channel | 86mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | LMP® |
| Slew Rate | 1.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70260-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.