Omron 70260-1052 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 210kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70260-1052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.