Omron 70260-1058 technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 175uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70260-1058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.