Omron 70260-1182 technical specifications.
| Package/Case | SOT-23-5 |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 14uA |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70260-1182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.