Omron 70261-1069 technical specifications.
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.43W |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Boomer®, PowerWise® |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.