Omron 70261-1092 technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 1.2mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 40uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.