Omron 70261-1095 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.