Omron 70261-1123 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.