Omron 70261-1129 technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.