The Omron 7200 is a general purpose IC available in a DIP package with through hole mounting. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 120mA. The IC is available in quantities of 14 and packaged in rail or tube packaging.
Omron 70261-1197 technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1197 to view detailed technical specifications.
No datasheet is available for this part.