Omron 70261-1199 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3mA |
| Independent Circuits | 4 |
| Logic Function | Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 4000B |
| Turn-On Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1199 to view detailed technical specifications.
No datasheet is available for this part.