Omron 70261-1293 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-25 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.