Omron 70261-1298 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.