Omron 70261-1306 technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | HTQFP |
| Gain Bandwidth Product | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Output Current per Channel | 20mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.