The Omron 70261-1326 is a single op-amp in a SOT-23-5 package, suitable for surface mount applications. It features a gain bandwidth product of 3MHz and an input bias current of 75pA. The device operates over a temperature range of -40°C to 85°C and draws an operating supply current of 800uA. The op-amp is packaged in tape and reel quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 70261-1326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.