Omron 70261-1381 technical specifications.
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Slew Rate | 1.8V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.