Omron 70261-1386 technical specifications.
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.