Omron 70261-1456 technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.