Omron 70261-1491 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.