Omron 70261-1514 technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 150uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 270uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1514 to view detailed technical specifications.
No datasheet is available for this part.