Omron 8PFA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 8PFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
