
This Omron D2F-D3 switch features a silver contact material and a current rating of 3A. It has an electrical life of 30,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 500 units per package and is compliant with IP40 and RoHS regulations.
Omron D2F-D3 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-D3 to view detailed technical specifications.
No datasheet is available for this part.
