
SPDT basic switch featuring snap action contacts and a lever actuator. Rated for 6A at 125V AC and 30V DC, with an electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. Operates with a 70gf force, offering a pretravel of 0.625 inches and overtravel of 0.158 inches. Designed for panel or chassis mounting with screw termination, and operates within a temperature range of -25°C to 80°C. Dimensions include a length of 49.2mm, width of 17.45mm, and depth of 29.4mm.
Omron A-20GV-C-K technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 29.4mm |
| Differential Travel | 0.094inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 70gf |
| Operating Position | 0.748inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.625inch |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GV-C-K to view detailed technical specifications.
No datasheet is available for this part.
