
Snap action switch featuring a roller lever actuator and SPDT throw configuration. Offers a 20A maximum current rating and 6A standard current rating, with a 250V AC and 30V DC voltage rating. Designed for panel or chassis mounting with screw termination, this switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 1.57N, with UL and CSA approvals.
Omron A-20GV22-B technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.047inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Operating Position | 1.172inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A-20GV22-B to view detailed technical specifications.
No datasheet is available for this part.
