Omron A16-5DY technical specifications.
| Current Rating | 30mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| Series | A16 |
| Voltage Rating | 5V |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-5DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
