
DPDT illuminated pushbutton switch with a round, red actuator. Features snap-in panel mounting and solder termination. Rated for 5A at 125V AC and 30V DC, with a contact current rating of 3A. Offers a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. Complies with UL, CSA, and CE approvals, and boasts IP65/IP66 ratings for water and dust resistance. Operates within a temperature range of -10°C to 55°C.
Omron A165-TRA-2 technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165-TRA-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
