Omron A165E-S technical specifications.
| Color | Red |
| Head Diameter | 30mm |
| Illumination Type | Non-Illuminated |
| Length | 42mm |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A165E |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165E-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
