The Omron A165E-S-01(STOP) is a SPST on-off switch with a current rating of 5A and a DC rated voltage of 30V. It features a panel mount design and meets IP65 standards for water resistance and dust tightness. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -10°C to 55°C.
Omron A165E-S-01(STOP) technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A165E |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165E-S-01(STOP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
