This Omron A165ELM-24D-01 switch features a push-lock turn-reset mechanism with a single pole single throw configuration and normally closed operation. It has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch also has a maximum DC voltage rating of 30 volts and an electrical life of 100,000 operations. The actuator style is a mushroom button with a solder terminal type and a panel mount design. The operating force required is 14.7 N and the operating temperature range is between -10 and 50 degrees Celsius.
Omron A165ELM-24D-01 technical specifications.
| Type | Push-Lock Turn-Reset |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 14.7N |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A165ELM-24D-01 to view detailed technical specifications.
No datasheet is available for this part.