
DPDT Keylock Switch, 2-position maintained, 5A at 125VAC and 30VDC. Features copper/silver contacts, 90° index angle, and solder termination. Rated for 5A, with electrical life of 100,000 cycles and mechanical life of 250,000 cycles. Panel mount design with vertical orientation, operating temperature range of -10°C to 55°C. IP65 rated, lead-free, and RoHS compliant, with UL and CSA approvals.
Omron A165K-A2M-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-A2M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
