
2-position DPDT keylock switch with a 5A, 125VAC contact current rating. Features a 90° index angle, vertical orientation, and solder termination. Rated for 250VAC maximum and 30VDC, with electrical and mechanical lives of 100,000 and 250,000 cycles respectively. Panel mount design with IP65 rating, operating between -10°C and 55°C. Approvals include UL, CSA, CE, and TUV.
Omron A165K-T2M-2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Body Material | Plastic |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 9.8N |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-T2M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
