
DPDT keylock switch with 2 positions, offering maintained and momentary functionality. Features a 5A contact current rating at 125V AC and 3A current rating. Designed for panel mounting with solder termination and a 90° index angle. Rated IP65 for environmental protection, with electrical life of 100,000 cycles and mechanical life of 250,000 cycles. Operates within a temperature range of -10°C to 55°C.
Omron A165KT2ML2 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 9.8N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | A165K |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 26.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165KT2ML2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
