
DPDT momentary pushbutton switch with a square, green illuminated LED actuator. Features a 5A AC (125V) and 30V DC contact rating, with a 30mA contact current rating. Offers 100,000 electrical cycles and 2,000,000 mechanical cycles. Panel mountable with solder termination, rated IP65 for water and dust resistance. Operates within a temperature range of -10°C to 55°C.
Omron A165L-AGM-5-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AGM-5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
