The Omron A165L-ARA-T2-2 is a DPDT panel mount switch with a square button actuator and a maximum current rating of 5A at 125VAC. It features a termination style of solder and a mounting style of panel mount. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -10°C to 55°C. It is also equipped with LED illumination in red.
Omron A165L-ARA-T2-2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A165L-ARA-T2-2 to view detailed technical specifications.
No datasheet is available for this part.