Omron A165L-ARN technical specifications.
| Color | Red |
| Height | 3.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165L-ARN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
