
The Omron A165L-JAM-5-1 is a SPDT on-mom panel mount switch with a contact current rating of 30mA and a current rating of 5A. It features a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -10°C and 55°C and is available in a lead-free package. It meets IP65, water-resistant, and dust-tight ratings.
Omron A165L-JAM-5-1 technical specifications.
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JAM-5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
