
Illuminated pushbutton switch featuring a rectangular green actuator with a 3.5mm length. This SPDT momentary contact switch offers a 5A/250VAC and 30VDC current rating, with a contact current rating of 10mA. It boasts an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles. The switch is panel mountable with snap-in front mounting and straight solder termination. Rated IP65, it is water and dust resistant, operating between -10°C and 55°C.
Omron A165L-JGM-24D-1 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JGM-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
