The Omron A165L-JYA-12D-2 is a 30V DC rated, 5A current rated DPDT panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a throw configuration of DPDT and a termination of solder. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles, and is available in a panel mount package with a length of 24mm and a width of 18mm. The switch is also water resistant and dust tight, meeting IP65 and IP66 ratings.
Omron A165L-JYA-12D-2 technical specifications.
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JYA-12D-2 to view detailed technical specifications.
No datasheet is available for this part.
