
Illuminated pushbutton switch with SPDT throw configuration, rated for 5A at 125VAC and 30VDC. Features a white LED illumination, white actuator with 3.5mm length, and a straight, solder termination. This panel-mount switch offers a 100,000 cycle electrical life and 200,000 cycle mechanical life, with IP65, water-resistant, and dust-tight ratings. Operating temperature range is -10°C to 55°C.
Omron A165LJWA24D1 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165LJWA24D1 to view detailed technical specifications.
No datasheet is available for this part.
